Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Beam Angle | 120° | |
| Colour Temperature | 6000 → 7000K | |
| Colour Tone | Natural | |
| Diameter | 35mm | |
| Lamp Base | SES / E14 | |
| Length | 59.5 mm | |
| Life Hours | >15000h | |
| Luminosity | 35 lm | |
| Retrofit | Retrofit | |
| Voltage Rating | 230 V | |
| Wattage | 0.6 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
LED Retrofit Pygmy Lamps
Multi-chip LED pygmy style lamps designed as a direct replacement for traditional incandescent pygmy lamps.
LED retrofit replacement pygmy lamps
Ideal for use in decorative lighting, wall sconces, table lamps
Long life, energy saving and low maintenance costs
High efficiency, 50-58 lumens/Watt
Note
Indoor use only
Approvals
EMC, LVD, RoHS

