- RS Stock No.:
- 815-7312
- Mfr. Part No.:
- 1895582
- Brand:
- Friwo
Discontinued product
- RS Stock No.:
- 815-7312
- Mfr. Part No.:
- 1895582
- Brand:
- Friwo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Constant Voltage and Constant Current in-wall LED Drivers LT10 UP Series
The Friwo LT-UP LED driver is very compact in size and has been designed to fit standard flush mounted wall boxes. The LT-UP LED drivers are fully potted and IP67 rated, which make them suitable for a wide range of conditions and environments. These 10W LED drivers are constant current and constant voltage regulated.
Current- and voltage regulation within one device
Compact design
Continuously short circuit proof
Overload protection, Over temperature protection, No Load Protection
Power factor >0,5C
Lifetime: 60.000 at 35°C ambient temperature
DC-operation possible
Without DIMMbox connection
Input voltage 220-240
Input current 150 mA
Frequency 50 - 60 Hz
Efficiency up to 91%
Operating temperature -40 to +45°C
Compact design
Continuously short circuit proof
Overload protection, Over temperature protection, No Load Protection
Power factor >0,5C
Lifetime: 60.000 at 35°C ambient temperature
DC-operation possible
Without DIMMbox connection
Input voltage 220-240
Input current 150 mA
Frequency 50 - 60 Hz
Efficiency up to 91%
Operating temperature -40 to +45°C
Standards
IEC 61347-1, IEC 61347-2-13, EN 60065
Approvals
CE
Friwo LED Drivers
Specifications
Attribute | Value |
---|---|
Output Voltage | 8 → 37V |
Maximum Output Power | 10W |
Output Current | 0 → 350mA |
Input Voltage | 220 → 240 V ac |
Operation | Constant Current / Constant Voltage |
AC or DC Input Voltage | ac |
IP Rating | IP67 |
Voltage Rating | 220 → 240V ac |
- RS Stock No.:
- 815-7312
- Mfr. Part No.:
- 1895582
- Brand:
- Friwo