- RS Stock No.:
- 794-2768
- Mfr. Part No.:
- LT60-24/2500
- Brand:
- Friwo
Discontinued product
- RS Stock No.:
- 794-2768
- Mfr. Part No.:
- LT60-24/2500
- Brand:
- Friwo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Constant Current LED Drivers LT60 Series
The Friwo LT series of LED drivers is a complete solution with varied possibilities of control. These LED drivers are narrow and slim, allowing a high flexibility of use. The LT series features voltage and current regulation in one device. These are high quality LED drivers made in Germany. Ideal in applications where space is limited, thanks to the very compact design.
High quality LED Drivers Made in Germany
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 91%
Low standby losses ≤ 1W
Environmentally friendly with an active PFC
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3,75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 91%
Low standby losses ≤ 1W
Environmentally friendly with an active PFC
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3,75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V
Standards
IEC 61347-2-13, EN 60065, IEC 61347-1
Approvals
CE
Friwo LED Drivers
Specifications
Attribute | Value |
---|---|
Output Voltage | 15 → 24V |
Maximum Output Power | 60W |
Output Current | 0 → 2.5A |
Input Voltage | 220 → 240 V dc |
Operation | Constant Current / Constant Voltage |
Dimming Operation | PWM |
AC or DC Input Voltage | ac |
Voltage Rating | 220 → 240V dc |
- RS Stock No.:
- 794-2768
- Mfr. Part No.:
- LT60-24/2500
- Brand:
- Friwo