- RS Stock No.:
- 777-3033
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-3033
- Brand:
- RS PRO
Legislation and Compliance
Product Details
12W to 70W Constant Current Triac Dimmable LED Driver
The ELED-T is a series of Triac Dimmable, Constant Current LED drivers / power supplies with Triac interface. The ELED-T dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Triac dimmable LED driver also features overload, over voltage and short circuit protections.
Triac dimmable
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated
Suitable for leading / trailing edge dimming
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Fully isolated
Standards
EN61347-1, EN61347-2-13
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 60W |
Output Current | 350mA |
Input Voltage | 220 → 240 V |
Operation | Constant Current |
Dimming Operation | Triac |
AC or DC Input Voltage | ac |
Voltage Rating | 220 → 240V |