- RS Stock No.:
- 777-2917
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-2917
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 5W |
Output Current | 350mA |
Input Voltage | 220 → 240 V |
Operation | Constant Current |
Dimming Operation | DALI |
AC or DC Input Voltage | ac |
Voltage Rating | 220 → 240 V |