- RS Stock No.:
- 727-5024
- Mfr. Part No.:
- MIC2289-34YML TR
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 727-5024
- Mfr. Part No.:
- MIC2289-34YML TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Display Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Input Voltage | 2.5 → 10 V dc |
AC or DC Input Voltage | dc |
Package Type | DFN |
Number of Pins | 8 |