Slave Display 4.5 Digit Green LED
- RS Stock No.:
- 810-3419
- Mfr. Part No.:
- DSD-40BCD-GS-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-3419
- Mfr. Part No.:
- DSD-40BCD-GS-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Display Type | 7-Segment | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Display Type 7-Segment | ||
- COO (Country of Origin):
- CN
DSD-40BCD - BCD Input, Slave LED Display
The DSD-40BCD digital slave display combines a full-size 4.5 digit LED display with all the other necessary components, including a built-in, contrast-enhancing filter/bezel, to implement a pc-board mountable instrument display.
The flexible design gives the user full control of all major display functions including display update rate, number of digits enabled, and decimal point selection. Its TTL-compatible inputs interface directly with most BCD output, integrating analog-to-digital converters, no additional glue logic is required.
When used with sophisticated microcomputers, the brightness of any digit can be independently controlled by simply lowering the digit-drive input duty cycle.
The flexible design gives the user full control of all major display functions including display update rate, number of digits enabled, and decimal point selection. Its TTL-compatible inputs interface directly with most BCD output, integrating analog-to-digital converters, no additional glue logic is required.
When used with sophisticated microcomputers, the brightness of any digit can be independently controlled by simply lowering the digit-drive input duty cycle.
Digital slave display, BCD input, with 4.5 digit display
Large 13.2 mm LED display
Choice of red or green LED
Single +5 V power supply (175 mW)
Epoxy-encapsulated in a 24-pin package
Minus sign and decimal points included
No external components required
PC-board or panel mountable
Ideal for computer-based instruments
Miniature size with 55x23x14 mm
Large 13.2 mm LED display
Choice of red or green LED
Single +5 V power supply (175 mW)
Epoxy-encapsulated in a 24-pin package
Minus sign and decimal points included
No external components required
PC-board or panel mountable
Ideal for computer-based instruments
Miniature size with 55x23x14 mm
Murata Power Solutions Series