SLY2016 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Yellow 0.06 mcd/Dot 4.6mm
- RS Stock No.:
- 654-1939
- Mfr. Part No.:
- SLY2016
- Brand:
- OSRAM Opto Semiconductors
Image representative of range
Discontinued
- RS Stock No.:
- 654-1939
- Mfr. Part No.:
- SLY2016
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colours | Yellow | |
| Dominant Wavelength | 585 nm | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Mounting Type | Through Hole | |
| External Height | 10.2mm | |
| External Width | 19.9mm | |
| External Dimensions | 10.2 x 19.9 x 5.1mm | |
| External Depth | 5.1mm | |
| Luminous Intensity | 0.06 mcd/Dot | |
| Colour of Face | Black | |
| Dots Wide | 5 | |
| Dot Matrix Format | 5 x 7 | |
| Minimum Operating Temperature | -40°C | |
| Dots High | 7 | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Dot Matrix Dimensions | 7 x 5 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colours Yellow | ||
Dominant Wavelength 585 nm | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Mounting Type Through Hole | ||
External Height 10.2mm | ||
External Width 19.9mm | ||
External Dimensions 10.2 x 19.9 x 5.1mm | ||
External Depth 5.1mm | ||
Luminous Intensity 0.06 mcd/Dot | ||
Colour of Face Black | ||
Dots Wide 5 | ||
Dot Matrix Format 5 x 7 | ||
Minimum Operating Temperature -40°C | ||
Dots High 7 | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Dot Matrix Dimensions 7 x 5 | ||
4 Digit Alphanumeric Display, OSRAM SLG2016, SLO2016, SLR2016, SLY2016
4-digit, 5x7 dot matrix, 4.57mm high LED displays.
X-Y stackable
128 ASCII character set
Microprocessor bus interface
Display blanking and clear functions
Access time: 110ns
Viewing angle: ±50°
128 ASCII character set
Microprocessor bus interface
Display blanking and clear functions
Access time: 110ns
Viewing angle: ±50°
Alphanumeric LED Displays
