- RS Stock No.:
- 247-3084
- Mfr. Part No.:
- DC-10SRWA
- Brand:
- Kingbright
Available to back order for despatch when stock is available
Added
Price Each
£4.30
(exc. VAT)
£5.16
(inc. VAT)
Units | Per unit |
1 - 9 | £4.30 |
10 - 49 | £3.36 |
50 - 99 | £2.77 |
100 - 249 | £2.43 |
250 + | £2.37 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 247-3084
- Mfr. Part No.:
- DC-10SRWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 10 |
Dominant Wavelength | 640 nm |
Mounting Type | Through Hole |
External Depth | 8mm |
External Width | 25.4mm |
External Height | 10.2mm |
External Dimensions | 10.2 x 25.4 x 8mm |
Luminous Intensity | 30 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 1.85 V |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Related links
- KB-2655ID Kingbright Light Bar LED Display, Red 20 mcd
- DC-10SURKWA Kingbright Light Bar LED Display, Red 100000 mcd
- KB-E100SURKW Kingbright Light Bar LED Display, Red 240 mcd
- KB-C100SURKW Kingbright Light Bar LED Display, Red 550 mcd
- DE/4SURKD Kingbright Light Bar LED Display, Red 930 mcd
- DF-3SURKD Kingbright Light Bar LED Display, Red 620 mcd
- KB-A100SURKW Kingbright Light Bar LED Display, Red 230 mcd
- KB-B100SURKW Kingbright Light Bar LED Display, Red 370 mcd