DI-5HWB Kingbright Light Bar Array LED Display, Red 0.2 mcd
- RS Stock No.:
- 588-229
- Mfr. Part No.:
- DI-5HWB
- Brand:
- Kingbright
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 588-229
- Mfr. Part No.:
- DI-5HWB
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar Array | |
| LED Colours | Red | |
| Number of Segments | 5 | |
| Mounting Type | Through Hole | |
| External Dimensions | 7 x 29.9 x 8.5mm | |
| External Height | 7mm | |
| External Depth | 8.5mm | |
| External Width | 29.9mm | |
| Luminous Intensity | 0.2 mcd | |
| Colour of Face | Black | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar Array | ||
LED Colours Red | ||
Number of Segments 5 | ||
Mounting Type Through Hole | ||
External Dimensions 7 x 29.9 x 8.5mm | ||
External Height 7mm | ||
External Depth 8.5mm | ||
External Width 29.9mm | ||
Luminous Intensity 0.2 mcd | ||
Colour of Face Black | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged

Bar Graph Arrays
