- RS Stock No.:
- 792-6173
- Mfr. Part No.:
- PLA10AN1522R0R2B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 792-6173
- Mfr. Part No.:
- PLA10AN1522R0R2B
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Murata PLA10 Series Common Mode Chokes
PLA10 series Rated Voltage is 300V
The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.
Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 100MΩ |
Length | 18mm |
Depth | 16mm |
Height | 17.5mm |
Dimensions | 18 x 16 x 17.5mm |
Lead Pitch | 10 mm, 13 mm |
Series | PLA10 |
Maximum Operating Temperature | +60°C |
Lead Diameter | 0.9mm |
Minimum Operating Temperature | -25°C |