- RS Stock No.:
- 752-1579
- Mfr. Part No.:
- 7025LYF-152K
- Brand:
- Toko
Discontinued product
- RS Stock No.:
- 752-1579
- Mfr. Part No.:
- 7025LYF-152K
- Brand:
- Toko
Technical Reference
Legislation and Compliance
Product Details
Toko 12RYB Series Radial Choke
Toko 12RYB series radial fixed inductors, ideal as a choke coil for noise filtering and DC-DC converter applications.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 380mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.8Ω |
Tolerance | ±10% |
Diameter | 11.8mm |
Height | 13.5mm |
Dimensions | 11.8 (Dia.) x 13.5mm |
Lead Pitch | 7.5mm |
Series | 12RYB |
Terminal Type | Radial Leaded |
Lead Diameter | 0.8mm |