- RS Stock No.:
- 752-1513
- Mfr. Part No.:
- 886BNS-0030Z
- Brand:
- Toko
Discontinued product
- RS Stock No.:
- 752-1513
- Mfr. Part No.:
- 886BNS-0030Z
- Brand:
- Toko
Technical Reference
Legislation and Compliance
Product Details
Toko 5KR / 5KG Series Variable Inductors
Toko 5KR/5KG Series variable coils with closely spaced dual slots on the bobbin. These give the 5KR/5KG Series its high Q, tight tolerances, stable winding impedance, low distributed capacitance, and added stability in humid conditions.
Specifications
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Mounting Type | Radial |
Tolerance | ±4% |
Length | 5.9mm |
Depth | 5.75mm |
Height | 6.2mm |
Dimensions | 5.9 x 5.75 x 6.2mm |
Lead Pitch | 3.5mm |
Series | 5KR/5KG |
Lead Diameter | 0.4mm |
Terminal Type | Radial Leaded |
Minimum Quality Factor | 54 |