Loading...
Price Each (In a Bag of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Diameter | 10.5mm | |
| Dimensions | 10.5 Dia. x 14mm | |
| Height | 14mm | |
| Inductance | 4.7 mH | |
| Lead Diameter | 0.7mm | |
| Lead Pitch | 5mm | |
| Maximum DC Current | 28mA | |
| Maximum DC Resistance | 7.5Ω | |
| Maximum Self Resonant Frequency | 0.38MHz | |
| Minimum Quality Factor | 100 | |
| Tolerance | ±5% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
High Inductance Radial Fixed Inductors - 10RB Series
TOKO 10RB series high inductance fixed inductors are magnetically shielded and suitable for large currents. Additionally the 10RB series are ideal as a choke coil for noise filtering and are suitable for use in audio processing circuits for low, high and bandpass filtering.

