EPCOS 22 μH Ferrite VHF Inductor, Max SRF:110MHz, 3A Idc, 70Ω Rdc, B82111-E
- RS Stock No.:
- 213-1881
- Mfr. Part No.:
- B82111E0000C022
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-1881
- Mfr. Part No.:
- B82111E0000C022
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 22 μH | |
Maximum DC Current | 3A | |
Mounting Type | Axial | |
Maximum DC Resistance | 70Ω | |
Diameter | 7mm | |
Length | 27.4mm | |
Dimensions | 7 (Dia.) x 27.4mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 110MHz | |
Series | B82111-E | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 22 μH | ||
Maximum DC Current 3A | ||
Mounting Type Axial | ||
Maximum DC Resistance 70Ω | ||
Diameter 7mm | ||
Length 27.4mm | ||
Dimensions 7 (Dia.) x 27.4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 110MHz | ||
Series B82111-E | ||
Epcos B82111E VHF Axial Choke
Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
Related links
- EPCOS 8 μH Ferrite VHF Inductor 3A Idc B82111B
- EPCOS 20 μH Ferrite VHF Inductor 3A Idc B82111B
- EPCOS 100 μH ±20% Ferrite VHF Inductor 1A Idc B82111E
- EPCOS 470 μH ±20% Ferrite VHF Inductor 300mA Idc B82111E
- EPCOS 40 μH Ferrite VHF Inductor 2A Idc B82111E
- EPCOS 820 μH Ferrite VHF Inductor 500mA Idc B82500C
- EPCOS 15 μH Ferrite VHF Inductor 4A Idc B82111B
- EPCOS 6 μH Ferrite VHF Inductor 6A Idc B82111B