EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50, 130mA Idc, 14Ω Rdc, BC
- RS Stock No.:
- 191-0712
- Mfr. Part No.:
- B78108S1105J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,540 unit(s) ready to ship
- Plus 390 unit(s) ready to ship from another location
- Plus 7,170 unit(s) shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | £0.116 | £1.16 |
500 - 990 | £0.088 | £0.88 |
1000 - 1990 | £0.086 | £0.86 |
2000 - 4990 | £0.083 | £0.83 |
5000 + | £0.081 | £0.81 |
*price indicative
- RS Stock No.:
- 191-0712
- Mfr. Part No.:
- B78108S1105J000
- Brand:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 1 mH | |
Maximum DC Current | 130mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 14Ω | |
Tolerance | ±5% | |
Diameter | 4mm | |
Length | 11.5mm | |
Dimensions | 4 (Dia.) x 11.5mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1.6MHz | |
Series | BC | |
Minimum Quality Factor | 50 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 1 mH | ||
Maximum DC Current 130mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 14Ω | ||
Tolerance ±5% | ||
Diameter 4mm | ||
Length 11.5mm | ||
Dimensions 4 (Dia.) x 11.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Series BC | ||
Minimum Quality Factor 50 | ||
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, B78148S
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913