Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 24/07/2013
| ||||||||
|
|
Specifications
| Lead Size | 12mm | |
| Shaft Diameter | 20mm | |
| Shaft Length | 300mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Precision ACME Rolled Lead Screws
Burnished finish for maximum efficiency and low wear
Stainless steel for corrosion resistance and bright finish
SPT and SRT screws conform to DIN 103
SPR and SRA screws have optimised thread forms for maximum performance
Lead Screws
Thomson precision lead screws are an excellent economical solution for many linear motion applications. Precision rolling process ensures accurate positioning and its PTFE coating process produces assemblies that have less drag torque and last longer. The offer includes metric stainless steel lead screws in a range of thread sizes, lengths and leads and interchangeable nuts. Nuts are available in many sizes, external connection (thread and flange), standard or anti-backlash and are internally lubricated.
Lead size = Distance moved along the lead screw for a 360° turn of the nut.

