- RS Stock No.:
- 716-0641
- Mfr. Part No.:
- YC33-12
- Brand:
- Yuasa
Discontinued product
- RS Stock No.:
- 716-0641
- Mfr. Part No.:
- YC33-12
- Brand:
- Yuasa
Technical Reference
Legislation and Compliance
Product Details
Yuasa Deep Cyclic 12V VRLA Battery
Valve Regulated Lead acid rechargeable
Can be operated/charged without leakage
Housing Material: ABS (UL.94:HB)
Can be operated/charged without leakage
Housing Material: ABS (UL.94:HB)
Note
Handles:
Batteries must not be suspended by their handles (where fitted)
Gas Release:
VRLA Batteries release hydrogen gas which can form explosive mixtures in air. Do not place inside a sealed container
Batteries must not be suspended by their handles (where fitted)
Gas Release:
VRLA Batteries release hydrogen gas which can form explosive mixtures in air. Do not place inside a sealed container
Specifications
Attribute | Value |
---|---|
Capacity | 35Ah |
Nominal Voltage | 12V |
Terminal Type | Bolt |
Flame Resistant | No |
Dimensions | 170 x 130 x 195mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Chemistry | Lead Acid |
Operating Temperature Range | -25 → +50°C |
Weight | 11.2kg |
- RS Stock No.:
- 716-0641
- Mfr. Part No.:
- YC33-12
- Brand:
- Yuasa