- RS Stock No.:
- 819-5064
- Mfr. Part No.:
- MC24005A6W-BNMLW
- Brand:
- Midas
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-5064
- Mfr. Part No.:
- MC24005A6W-BNMLW
- Brand:
- Midas
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 40 Characters |
Character Rows | 2 |
Characters per Row | 40 |
Character Height | 5.6mm |
Character Width | 3.2mm |
Viewing Area Dimensions | 152.5 x 16.5mm |
Viewing Area Height | 16.5mm |
Viewing Area Width | 152.5mm |
External Depth | 14mm |
Backlight Type | LED |
Background Colour | White |
External Dimensions | 182 x 33.5 x 14mm |
External Height | 33.5mm |
External Width | 182mm |
Display Matrix Technology | STN |
Display Mode | Transmissive |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Driver Mounting | COB |
Operating Temperature Range | -20 → +70°C |