Display Visions EA DOGXL160S-7 Graphic LCD Display, Green, RGB, White on Black, Transmissive
- RS Stock No.:
- 758-8756
- Mfr. Part No.:
- EA DOGXL160S-7
- Brand:
- Electronic Assembly
Subtotal (1 unit)*
£37.89
(exc. VAT)
£45.47
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £37.89 |
| 5 - 9 | £34.10 |
| 10 - 24 | £32.58 |
| 25 + | £31.44 |
*price indicative
- RS Stock No.:
- 758-8756
- Mfr. Part No.:
- EA DOGXL160S-7
- Brand:
- Electronic Assembly
Select all | Attribute | Value |
|---|---|---|
| Brand | Electronic Assembly | |
| Display Type | Graphic | |
| Character Rows | 6, 13 | |
| Characters per Row | 20, 26 | |
| Resolution | 160 x 104pixels | |
| Viewing Area Dimensions | 72 x 46mm | |
| Viewing Area Width | 72mm | |
| Viewing Area Height | 45.6mm | |
| Interface Type | 8-bit, 9-bit, I2C | |
| External Depth | 2.8mm | |
| Background Colour | Black | |
| Illumination Colour | Green, RGB, White | |
| External Width | 78mm | |
| External Dimensions | 60.7 x 78 x 2.8mm | |
| External Height | 60.7mm | |
| Controller Type | UC1610 | |
| Display Mode | Transmissive | |
| Display Matrix Technology | FSTN | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | PCB Mount | |
Select all | ||
|---|---|---|
Brand Electronic Assembly | ||
Display Type Graphic | ||
Character Rows 6, 13 | ||
Characters per Row 20, 26 | ||
Resolution 160 x 104pixels | ||
Viewing Area Dimensions 72 x 46mm | ||
Viewing Area Width 72mm | ||
Viewing Area Height 45.6mm | ||
Interface Type 8-bit, 9-bit, I2C | ||
External Depth 2.8mm | ||
Background Colour Black | ||
Illumination Colour Green, RGB, White | ||
External Width 78mm | ||
External Dimensions 60.7 x 78 x 2.8mm | ||
External Height 60.7mm | ||
Controller Type UC1610 | ||
Display Mode Transmissive | ||
Display Matrix Technology FSTN | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting PCB Mount | ||
- COO (Country of Origin):
- DE
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
