Batron BTHQ21603V-SMN-LED WHITE BTHQ Alphanumeric LCD Display Blue, 2 Rows by 16 Characters, Transmissive
- RS Stock No.:
- 743-6144
- Mfr. Part No.:
- BTHQ21603V-SMN-LED WHITE
- Brand:
- Batron
Discontinued product
- RS Stock No.:
- 743-6144
- Mfr. Part No.:
- BTHQ21603V-SMN-LED WHITE
- Brand:
- Batron
Technical Reference
Legislation and Compliance
Product Details
Batron 16 x 2 Character Compact Alphanumeric LCD Modules
A range of very compact 16 x 2 (characters x lines) Dot Matrix LCD modules from Batron. These high quality Alphanumeric modules feature 3mm high characters, allowing these LCD modules to be used for applications where space is at a premium.
16 characters (5x8 dots) x 2 lines Dot Matrix LCD module
Viewing Angle: 6 o'clock direction
Dot spacing 0.015 x 0.015 mm
LCD Controller and Driver: NOVATEK NT3881DH-01/AI (Die form) or equivalent
40-Channel Segment/Common Driver for Dot Matrix LCD: SAMSUNG KS0065B-PCC (Die form) or equivalent
LED backlight
Viewing Angle: 6 o'clock direction
Dot spacing 0.015 x 0.015 mm
LCD Controller and Driver: NOVATEK NT3881DH-01/AI (Die form) or equivalent
40-Channel Segment/Common Driver for Dot Matrix LCD: SAMSUNG KS0065B-PCC (Die form) or equivalent
LED backlight
Note
STN (negative) or Blue Mode: Silver characters on a dark blue background.
STN (positive): Dark blue characters on a green background.
FSTN (positive): Black characters on a white background.
STN (positive): Dark blue characters on a green background.
FSTN (positive): Black characters on a white background.
Batron Monochrome LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Character Height | 3.2mm |
Character Width | 1.9mm |
Viewing Area Width | 36mm |
Viewing Area Dimensions | 10 x 36mm |
Viewing Area Height | 10mm |
Interface Type | NT3881DH |
External Depth | 8.5mm |
Background Colour | Blue |
Backlight Type | LED |
External Width | 20mm |
External Dimensions | 20 x 8.5 x 53mm |
External Height | 53mm |
Display Matrix Technology | STN |
Display Mode | Transmissive |
Maximum Operating Temperature | +50°C |
Voltage Rating | 13.5V |
Minimum Operating Temperature | 0°C |
Series | BTHQ |
Current Rating | 1.7mA |
Operating Temperature Range | 0 → +50°C |
- RS Stock No.:
- 743-6144
- Mfr. Part No.:
- BTHQ21603V-SMN-LED WHITE
- Brand:
- Batron