Everbouquet MG1903AB-SYL Graphic LCD Display, Yellow on Green, Transflective

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
743-5807
Mfr. Part No.:
MG1903AB-SYL
Brand:
Everbouquet
Find similar products by selecting one or more attributes.
Select all

Brand

Everbouquet

Display Type

Graphic

Resolution

192 x 32pixels

Viewing Area Width

84mm

Viewing Area Height

19mm

Viewing Area Dimensions

84 x 19mm

External Depth

15mm

Background Colour

Green

Illumination Colour

Yellow

Backlight Type

LED

External Dimensions

116 x 15 x 37mm

External Width

116mm

External Height

37mm

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C

Transflective STN Graphic Display Modules with Chinese Font, Everbouquet


A range of monochrome graphic display modules with an 8 bit parallel interface. Produced by Everbouquet, these versatile LED backlit display modules feature Chinese characters as well as English.

Chinese font
Viewing direction: 6 o’clock
Viewing angle: 40°
8 bit parallel interface
LED Back light