- RS Stock No.:
- 720-0235
- Mfr. Part No.:
- FDCC2004B-RNNYBW-66SE
- Brand:
- Fordata
Discontinued product
- RS Stock No.:
- 720-0235
- Mfr. Part No.:
- FDCC2004B-RNNYBW-66SE
- Brand:
- Fordata
Technical Reference
Legislation and Compliance
Product Details
Fordata Reflective Alphanumeric LCD Display STN
The reflective Fordata display series boasts a reflective LCD screen presenting crisp and clear text over a green background. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage. The FDCC range of LCD Monochrome displays do not have a backlight.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 4 |
Character Width | 3mm |
Character Height | 4.8mm |
Viewing Area Dimensions | 76 x 25.2mm |
Viewing Area Width | 76mm |
Viewing Area Height | 25.2mm |
Background Colour | Green |
External Width | 98mm |
External Height | 60mm |
External Dimensions | 60 x 98mm |
Controller Type | SPLC780D |
Display Mode | Reflective |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5V |
Operating Temperature Range | -20 → +70°C |
Current Rating | 5mA |