- RS Stock No.:
- 532-7221
- Mfr. Part No.:
- 128240A-BC-BC
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 532-7221
- Mfr. Part No.:
- 128240A-BC-BC
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
Product Details
240 x 128 Pixel, Supertwist Back-lit
Range of 240x128 pixel displays.
1/128 duty cycle (128240A, 128240B)
1/144 duty cycle (128240D)
1/144 duty cycle (128240D)
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 240 x 128pixels |
Viewing Area Dimensions | 144 x 64mm |
Viewing Area Width | 144mm |
Viewing Area Height | 64mm |
External Depth | 11mm |
Illumination Colour | Yellow |
Backlight Type | LED |
Background Colour | Green |
External Height | 104mm |
External Width | 144mm |
External Dimensions | 144 x 11 x 104mm |
Controller Type | T6963C |
Display Matrix Technology | STN |
Display Mode | Transmissive |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |
- RS Stock No.:
- 532-7221
- Mfr. Part No.:
- 128240A-BC-BC
- Brand:
- Displaytech