Displaytech 64128K-FC-BW-3 Graphic LCD Display, Black on White, Transflective
- RS Stock No.:
- 564-399
- Mfr. Part No.:
- 64128K-FC-BW-3
- Brand:
- Displaytech
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.17
(exc. VAT)
£23.00
(inc. VAT)
- RS Stock No.:
- 564-399
- Mfr. Part No.:
- 64128K-FC-BW-3
- Brand:
- Displaytech
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Viewing Area Width | 50mm | |
| Viewing Area Dimensions | 50 x 25mm | |
| Viewing Area Height | 25mm | |
| External Depth | 5.7mm | |
| Background Colour | White | |
| Backlight Type | LED | |
| Illumination Colour | Black | |
| External Width | 58.2mm | |
| External Dimensions | 58.2 x 5.7 x 41.7mm | |
| External Height | 41.7mm | |
| Controller Type | ST7565R-G | |
| Display Matrix Technology | FSTN | |
| Display Mode | Transflective | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +80°C | |
| Driver Mounting | COG | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Width 50mm | ||
Viewing Area Dimensions 50 x 25mm | ||
Viewing Area Height 25mm | ||
External Depth 5.7mm | ||
Background Colour White | ||
Backlight Type LED | ||
Illumination Colour Black | ||
External Width 58.2mm | ||
External Dimensions 58.2 x 5.7 x 41.7mm | ||
External Height 41.7mm | ||
Controller Type ST7565R-G | ||
Display Matrix Technology FSTN | ||
Display Mode Transflective | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +80°C | ||
Driver Mounting COG | ||
- COO (Country of Origin):
- CN
128 x 64 Pixel, Supertwist Back-lit
Displaytech LCD
Features and Benefits
Viewing angle is 6/12 O'clock
Display Connector is 28-Pin
1/65 duty cycle
Operating temperature ranges between -20°C and 70°C

