Displaytech 402A-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 40 Characters, Transflective
- RS Stock No.:
- 532-6773
- Mfr. Part No.:
- 402A-BC-BC
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 532-6773
- Mfr. Part No.:
- 402A-BC-BC
- Brand:
- Displaytech
Technical Reference
Legislation and Compliance
Product Details
Displaytech Reflective & Transflective LCD Displays STN / FSTN
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Reflective = No Backlight
Transflective = With Backlight
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Reflective = No Backlight
Transflective = With Backlight
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
- Parallel interface
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6335)
Displaytech 161A-BC-BC Transflective STN Yellow on Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC Transflective STN Yellow on Green (RS 532-6379)
Displaytech 162C-BC-BC Transflective STN Yellow on Green (RS 532-6414)
Displaytech 162C-BA-BC Reflective STN on Green - No Backlight (RS 532-6408)
Displaytech 162COG-BA-BC Reflective STN Yellow on Green - No Backlight (RS 532-6559)
Displaytech 162D-BA-BC Reflective STN Yellow on Green (RS 532-6470)
Displaytech 162D-BC-BC Transflective STN Yellow on Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP Transflective STN White on Black (RS 532-6385)
Displaytech 162C-CC-BC-3LP Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP Transflective STN White on Black (RS 532-6492)
Displaytech 162F-CC-BC-3LP Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP Transflective FSTN Yellow on Green (RS 532-6537)
Caution
- Observe ANTISTATIC precautions when storing or handling these modules.
- Reverse polarity connection to the module will cause irreparable damage.
Alphanumeric LCD Displays
- Reverse polarity connection to the module will cause irreparable damage.
Alphanumeric LCD Displays
Alphanumeric LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 40 Characters |
Character Rows | 2 |
Characters per Row | 40 |
Character Height | 5.6mm |
Character Width | 3.2mm |
Viewing Area Height | 15.8mm |
Viewing Area Width | 154.5mm |
Viewing Area Dimensions | 154.5 x 15.8mm |
External Depth | 11mm |
Background Colour | Green |
Backlight Type | LED |
Illumination Colour | Yellow |
External Width | 182mm |
External Dimensions | 182 x 11 x 33.5mm |
External Height | 33.5mm |
Controller Type | ST7066U |
Display Matrix Technology | STN |
Display Mode | Transflective |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |