Orient Display AFT240320E-22-9340-34A43 TFT LCD Colour Display, 2.2in QVGA, 240 x 320pixels
- RS Stock No.:
- 742-2191
- Mfr. Part No.:
- AFT240320E-22-9340-34A43
- Brand:
- Orient Display
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-2191
- Mfr. Part No.:
- AFT240320E-22-9340-34A43
- Brand:
- Orient Display
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orient Display | |
| Diagonal Display Size | 2.2in | |
| Resolution | 240 x 320pixels | |
| Supply Voltage | 4.6 V | |
| Backlight Type | LED | |
| Dimensions | 39.6 x 2.2 x 56mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Graphics Array Type | QVGA | |
| Power Supply Included | Yes | |
| Height | 56mm | |
| Current Rating | 5mA | |
| Depth | 2.2mm | |
| Response Time | 30ms | |
| Contrast Ratio | 300:1 | |
| Voltage Rating | 3 VA | |
| Operating Temperature Range | -40 → +85°C | |
| Number of Colours | 262,144 | |
| Width | 39.6mm | |
| Select all | ||
|---|---|---|
Brand Orient Display | ||
Diagonal Display Size 2.2in | ||
Resolution 240 x 320pixels | ||
Supply Voltage 4.6 V | ||
Backlight Type LED | ||
Dimensions 39.6 x 2.2 x 56mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Graphics Array Type QVGA | ||
Power Supply Included Yes | ||
Height 56mm | ||
Current Rating 5mA | ||
Depth 2.2mm | ||
Response Time 30ms | ||
Contrast Ratio 300:1 | ||
Voltage Rating 3 VA | ||
Operating Temperature Range -40 → +85°C | ||
Number of Colours 262,144 | ||
Width 39.6mm | ||
Orient Display TFT LCD Panels
A range of transmissive TFT-LCD display panels from Orient Display, ideal for applications where cost is as important as quality.
White LED backlight
High brightness
High brightness
Colour Graphic Displays
