Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Display Modules
LCD Colour Displays
Sharp LQ104V1DG62 TFT LCD Colour Display, 10.4in VGA, 640 x 480pixels
RS Stock No.:
669-1652
Mfr. Part No.:
LQ104V1DG62
Brand:
Sharp
View this category
Discontinued product
RS Stock No.:
669-1652
Mfr. Part No.:
LQ104V1DG62
Brand:
Sharp
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Sharp Colour Graphic Displays
Attribute
Value
Diagonal Display Size
10.4in
Interface Type
Parallel
Resolution
640 x 480pixels
Touch Screen
No
Viewing Area Dimensions
211.2 x 158.4mm
Touch Screen Type
None
Backlight Type
LED
Display Mode
Transmissive
Dimensions
246.5 x 12.5 x 179.4mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Graphics Array Type
VGA
Brightness
450cd/m²
Height
179.4mm
Depth
12.5mm
Response Time
35ms
Width
246.5mm
Operating Temperature Range
-30 → +80°C
Contrast Ratio
600:1
Aspect Ratio
4:3