- RS Stock No.:
- 369-602
- Mfr. Part No.:
- G6AK-234P 12DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 369-602
- Mfr. Part No.:
- G6AK-234P 12DC
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
G6A Series DPCO Latching
Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 20.2mm |
Depth | 10.1mm |
Height | 8.4mm |
Dimensions | 20.2 x 8.4 x 10.1mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 800 Ω |
Maximum Switching Power AC | 125 VA |
Life | 100000000 (Mechanical) cycles |
Coil Power | 180mW |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Priced to Clear | Yes |
- RS Stock No.:
- 369-602
- Mfr. Part No.:
- G6AK-234P 12DC
- Brand:
- Omron