Southco Stainless Steel,Spring Loaded Toggle Latch, 43 x 12.6 x 7.9mm
- RS Stock No.:
- 447-4887
- Mfr. Part No.:
- 97-30-161-12
- Brand:
- Southco
Bulk discount available
Subtotal (1 pack of 2 units)*
£31.52
(exc. VAT)
£37.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 84 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £15.76 | £31.52 |
10 - 18 | £14.975 | £29.95 |
20 - 58 | £14.185 | £28.37 |
60 + | £13.25 | £26.50 |
*price indicative
- RS Stock No.:
- 447-4887
- Mfr. Part No.:
- 97-30-161-12
- Brand:
- Southco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Southco | |
Material | Stainless Steel | |
Spring Loaded | Yes | |
Latch Type | Toggle Latch | |
Operating Tension | 378N | |
Dimensions | 43 x 12.6 x 7.9mm | |
Depth | 8 mm | |
Length | 43mm | |
Width | 13mm | |
Select all | ||
---|---|---|
Brand Southco | ||
Material Stainless Steel | ||
Spring Loaded Yes | ||
Latch Type Toggle Latch | ||
Operating Tension 378N | ||
Dimensions 43 x 12.6 x 7.9mm | ||
Depth 8 mm | ||
Length 43mm | ||
Width 13mm | ||
Drawer Latches – Stainless Steel
Range of over-centre latches with concealed and visible keepers
For applications where latch and catch remain on the same plane
For applications where latch and catch remain on the same plane

Related links
- Southco Stainless Steel 43 x 12.6 x 7.9mm
- Southco Stainless Steel 79.8 x 22.4 x 14.4mm
- Southco Stainless Steel 79.8 x 22.6 x 14.3mm
- Savigny Stainless Steel 43 x 38 x 15mm
- Southco Stainless Steel 67 x 52 x 19mm
- Southco Stainless Steel 86.5 x 52.3 x 19.8mm
- Southco Steel 67 x 52 x 19mm
- Elesa PA Lockable Compression Latch, 43 x 30 x 52mm