- RS Stock No.:
- 453-423
- Mfr. Part No.:
- MIC5800YN
- Brand:
- Micrel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 453-423
- Mfr. Part No.:
- MIC5800YN
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 4bit |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |
Minimum Operating Temperature | -40 °C |