DeWALT DW0822, 630 → 680nm Red Laser Level
- RS Stock No.:
- 869-2183
- Mfr. Part No.:
- DW0822
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 869-2183
- Mfr. Part No.:
- DW0822
- Brand:
- DeWALT
- COO (Country of Origin):
- CN
DeWalt DW0822 Cross Line & Plumb Laser Levell
Introducing the DW0822 from DeWalt, this self-levelling laser alignment tool consisting of a laser beam projector with the added functionality of a plumb spot laser. Laser alignment tool maintains full brightness and extends the range that projects across horizontal, vertical lines. The plumb spot laser provides an accurate dot on the floor from the ceiling. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds.
Constructed with a rubber moulding surrounding the unit to improve its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through three AA batteries delivering up to 40 hours working time. On the side of the unit are a battery level indicator allowing you to know when to change the batteries and two buttons for switching the vertical and horizontal laser beams on independently. Heavy duty magnets in the bracket allow you to attach the level to metal objects around the environment. The bracket also incorporates threads for it to be placed on a tripod.
Features and Benefits
High-quality professional laser level with a range of 15 to 50m. Ideal for installation applications.
Projects bright crossing horizontal and vertical lines
Self-levelling cross line and plumb spots
Down beam with raised clearance for bright dot visibility and alignment for wall track layout
1/4in thread magnetic pivoting base with front and rear magnets for easy flush attachment to metal track and steel
Pulse mode for use with detectors
Projects bright crossing horizontal and vertical lines
Self-levelling cross line and plumb spots
Down beam with raised clearance for bright dot visibility and alignment for wall track layout
1/4in thread magnetic pivoting base with front and rear magnets for easy flush attachment to metal track and steel
Pulse mode for use with detectors
Typical Applications
Laser Levels can be used for many professional construction jobs and household applications, e.g:
Tiling
Wallpapering
Interior decorating
Panelling
Kitchen Installation
Bathroom Installation
Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.
Tiling
Wallpapering
Interior decorating
Panelling
Kitchen Installation
Bathroom Installation
Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.
FAQ's
Are batteries supplied with this laser levels?
Yes, the laser level is supplied with three AA batteries.
Supplied with
3 x AA size alkaline batteries
Wall mount bracket
Heavy duty carrying case
3 Year Limited Manufacturers Warranty
Wall mount bracket
Heavy duty carrying case
3 Year Limited Manufacturers Warranty
Attribute | Value |
---|---|
Levelling Accuracy | ±0.3mm/m |
Working Environment | Indoor, Outdoor |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Wavelength | 630 → 680nm |
Laser Colour | Red |
Power Source | Battery |
Weight | 500g |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | DW0822 |