- RS Stock No.:
- 812-9884
- Mfr. Part No.:
- GLL 2-50
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 812-9884
- Mfr. Part No.:
- GLL 2-50
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GLL 2-50 Line Laser Level
A professional cross line laser level for the quick and accurate one handed measurement of horizontal and vertical lines. With pendulum lock for safe transport.
Robust softgrip design to protect against impacts and drops
Self-levelling horizontal and vertical pendulum line laser
Vertical, horizontal and cross line modes for precise alignment
Horizontal and vertical self-levelling up to ±4°
Accuracy of ± 3mm at a distance of 10m
High visibility of the laser lines with a working range of 20m
Battery indicator
Self-levelling horizontal and vertical pendulum line laser
Vertical, horizontal and cross line modes for precise alignment
Horizontal and vertical self-levelling up to ±4°
Accuracy of ± 3mm at a distance of 10m
High visibility of the laser lines with a working range of 20m
Battery indicator
Supplied with
Protective pouch, alignment disc & 3 x 1.5V batteries.
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.3mm/m |
Working Environment | Indoor & Outdoor |
Alignment Level | Yes |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Wavelength | 635nm |
Laser Colour | Red |
Power Source | Battery |
Dimensions | 118 x 57 x 89mm |
Weight | 450g |
Height | 89mm |
Length | 118mm |
Model Number p | GLL 2-50 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Width | 57mm |
- RS Stock No.:
- 812-9884
- Mfr. Part No.:
- GLL 2-50
- Brand:
- Bosch