- RS Stock No.:
- 776-9917
- Mfr. Part No.:
- 1-77-319
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 776-9917
- Mfr. Part No.:
- 1-77-319
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley FatMax® SLP5 5 Spot Laser
Stanley FatMax® Spot Laser, compact, self-levelling laser tool that projects 5 x 90° spot beams. Ideal for point-to-point transfer work.
Working range 30 m (spot) / 15 m (line) - up to 50 m with a detector
Accuracy: 0.2 mm/m
Projects 5 beams: 3 horizontal, 1 vertical and 1 plumb line
Special base allowing magnet to rails + pivoting
Magnetically dampened pendulum
Out of true level sensor
Runs on 3 x AA batteries (supplied)
Pendulum lock for safe transportation
Rated to IP54 to protect against dust and water splashes
Accuracy: 0.2 mm/m
Projects 5 beams: 3 horizontal, 1 vertical and 1 plumb line
Special base allowing magnet to rails + pivoting
Magnetically dampened pendulum
Out of true level sensor
Runs on 3 x AA batteries (supplied)
Pendulum lock for safe transportation
Rated to IP54 to protect against dust and water splashes
Applications Information
Stanley FatMax® Spot Laser is the ideal work mate for electricians, joiners and plumbers. Providing accuracy, saves time and easy to use.
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | 3mm |
Working Environment | Indoor |
Self Levelling | Yes |
Laser Class | Class 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
Model Number p | SLP5 |