- RS Stock No.:
- 668-4128
- Mfr. Part No.:
- 0.601.063.109
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 668-4128
- Mfr. Part No.:
- 0.601.063.109
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.3mm/m |
Working Environment | Indoor & Outdoor |
Alignment Level | Yes |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Colour | Red |
Laser Wavelength | 635nm |
Power Source | Battery |
Dimensions | 118 x 57 x 89mm |
Weight | 450g |
Height | 89mm |
Model Number p | GLL 2-50 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Width | 57mm |
Length | 118mm |
- RS Stock No.:
- 668-4128
- Mfr. Part No.:
- 0.601.063.109
- Brand:
- Bosch