- RS Stock No.:
- 328-7058
- Mfr. Part No.:
- 710504RS
- Brand:
- Sola
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 328-7058
- Mfr. Part No.:
- 710504RS
- Brand:
- Sola
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Solatronic Laser Level
An accurate vial spirit level fitted with an electronic inclinometer and a laser module
Data hold and auto power off
Shockproof acrylic horizontal and vertical vials
600mm in length
Data hold and auto power off
Shockproof acrylic horizontal and vertical vials
600mm in length
Warning
Laser Viewing Glasses are to enhance the users viewing of the Laser beam only. They offer no eye protection should the beam be viewed directly nor are they classed as safety glasses.
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.4mm/m |
Working Environment | Indoor & Outdoor |
Alignment Level | Yes |
Laser Class | Class 2 |
Laser Wavelength | 635 → 650nm |
Laser Colour | Red |
Power Source | Battery |
Vial | Yes |
Model Number p | 710504RS |
Length | 600mm |