- RS Stock No.:
- 877-9117
- Mfr. Part No.:
- ADN2848ACPZ-32
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-9117
- Mfr. Part No.:
- ADN2848ACPZ-32
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Laser Beam Drivers and Receivers, Analog Devices
Sensor Interfaces, Analog Devices
Specifications
Attribute | Value |
---|---|
Diode Types Driven | N Type |
Laser Type Driven | Closed Loop |
Maximum Laser Diode Current | 100mA |
Maximum Output Current | 80mA |
Dimensions | 5.1 x 5.1 x 0.75mm |
Length | 5.1mm |
Maximum Supply Voltage | 3.6V |
Minimum Supply Voltage | 3V |
Width | 5.1mm |
Series | ADN28 |
Supply Voltage Range | 3 → 3.6 V |
- RS Stock No.:
- 877-9117
- Mfr. Part No.:
- ADN2848ACPZ-32
- Brand:
- Analog Devices