- RS Stock No.:
- 799-7093
- Mfr. Part No.:
- MAX3735AETG+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 799-7093
- Mfr. Part No.:
- MAX3735AETG+
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
Product Details
Laser Beam Drivers and Receivers, Maxim Integrated
Sensor Interfaces, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Laser Type Driven | SFF, SFP |
Maximum Laser Diode Current | 60mA |
Maximum Output Current | 10 → 60mA |
Dimensions | 4.1 x 4.1mm |
Length | 4.1mm |
Maximum Supply Voltage | 6V |
Minimum Supply Voltage | -0.5V |
Width | 4.1mm |
Supply Voltage Range | -0.5 → 6 V |
- RS Stock No.:
- 799-7093
- Mfr. Part No.:
- MAX3735AETG+
- Brand:
- Maxim