- RS Stock No.:
- 665-5170
- Mfr. Part No.:
- SPL CG81-2S
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 665-5170
- Mfr. Part No.:
- SPL CG81-2S
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
IR Continuous Wave Laser Diode
Efficient single emitter radiation source for continuous wave (CW) and pulsed operation. Applications include: pumping of solid state and fibre lasers, soldering, heating, illumination, printing, marking, surface processing, medical applications, testing and measurement.
Reliable InGa(Al)As quantum-well structure
Low threshold current
Lateral laser aperture 200μm
38° x 7° beam divergence
Small C-type copper sub-mount
Low threshold current
Lateral laser aperture 200μm
38° x 7° beam divergence
Small C-type copper sub-mount
Warning
These laser diodes are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Diodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 811nm |
Laser Type | Continuous Wave |
Number of Pins | 2 |
Laser Colour | Infrared |
Maximum Operating Current | 2600mA |
Dimensions | 7.1 x 6.6 x 2.3mm |
Length | 7.1mm |
Width | 6.6mm |
Height | 2.3mm |
Minimum Supply Voltage | 2.1V |
Supply Voltage Range | 1.7 → 2.1 V |
Reverse Voltage | 3V |
Maximum Supply Voltage | 2.1V |