- RS Stock No.:
- 260-9255
- Mfr. Part No.:
- HFE4080-321-XBA
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 260-9255
- Mfr. Part No.:
- HFE4080-321-XBA
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The HFE4080-321-XBA is a high performance 850nm VCSEL (Vertical Cavity Surface Emitting Laser) mounted in an industry standard ST housing.
Data rates from d.c. to greater than 2GB/s dependent on component application. The VCSEL has a low current consumption (5-15mA) which makes design and interfacing to logic gates easier, and a typical output power of -4dBm.
Specifically designed to connect to 50//125 or 62.5/125m multimode fibre
Data rates from d.c. to greater than 2GB/s dependent on component application. The VCSEL has a low current consumption (5-15mA) which makes design and interfacing to logic gates easier, and a typical output power of -4dBm.
Specifically designed to connect to 50//125 or 62.5/125m multimode fibre
High Speed VCSEL Laser
Warning
The VCSEL is a class 111b laser and conforms to the emission criteria of BS (EN) 60825. It is recommended that BS (EN) 60825 and the Honeywell data sheet are read before this laser is used.
Warning: When using the infrared VCSEL laser, eye protection should be warn as aversion or blink response is not sufficient to protect the eye.
Warning: When using the infrared VCSEL laser, eye protection should be warn as aversion or blink response is not sufficient to protect the eye.
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Laser Type | VCSEL |
Number of Pins | 4 |
Dimensions | 12.7 x 9.68 x 21.69mm |
Length | 12.7mm |
Width | 9.68mm |
Height | 21.69mm |
Package Type | TO-46 |