- RS Stock No.:
- 137-0391
- Mfr. Part No.:
- SPL TR85
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 137-0391
- Mfr. Part No.:
- SPL TR85
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SPL TR85 IR Laser Diode
The SPL TR85 laser diode from OSRAM Opto Semiconductors is in a TO-56 package. It features an emission wavelength of 850 nm and is designed for: gesture recognition, IR illumination and IR projection for 3D sensing.
Laser Diodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Laser Type | Continuous Wave |
Optical Output Power | 220mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Infrared |
Perpendicular Beam Divergence FWHM | 19° |
Parallel Beam Divergence FWHM | 6° |
Maximum Operating Current | 260mA |
Dimensions | 5.6 Dia. x 3.5mm |
Length | 10mm |
Height | 3.5mm |
Diameter | 5.6mm |
Package Type | TO-56 |
Series | SPL |
Output Signal Type | Analogue |
Maximum Supply Voltage | 2.2V |
Minimum Supply Voltage | 1.77V |
Supply Voltage Range | 1.77 → 2.2 V |
Reverse Voltage | 3V |