Scintacor 433113 Laser Alignment
- RS Stock No.:
- 905-3747
- Mfr. Part No.:
- 433113
- Brand:
- Scintacor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-3747
- Mfr. Part No.:
- 433113
- Brand:
- Scintacor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scintacor | |
| Dimensions | 86 x 54mm | |
| Series | UVisualize | |
Select all | ||
|---|---|---|
Brand Scintacor | ||
Dimensions 86 x 54mm | ||
Series UVisualize | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Laser Alignment Detector Cards
The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.
Laser alignment cards are a credit card sized tool with a 4.5cm² active area. Their compact size makes them portable and therefore ideal for checking different laser beam paths. The Visualize laser detector cards are available in UV, visible and NIR options.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.
Laser alignment cards are a credit card sized tool with a 4.5cm² active area. Their compact size makes them portable and therefore ideal for checking different laser beam paths. The Visualize laser detector cards are available in UV, visible and NIR options.
Absorption bands
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm
Note
UV material maximum stimulation: 7ns, nitrogen @ 337nm 130 mW/cm2 (single pulse)
IR material maximum stimulation: Nd:YAG 60MW/cm2 @ 1064nm (7ns pulse – single pulse).
IR material maximum stimulation: Nd:YAG 60MW/cm2 @ 1064nm (7ns pulse – single pulse).
Scintacor Visualize Series Laser Alignment Products
The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.
