Loading...
|
|
|
Specifications
| Colour | Black | |
| External Depth | 1.25in | |
| External Dimensions | 12 x 9 x 1.25in | |
| External Height | 9in | |
| External Width | 12in | |
| Maximum Screen Size | 10.2in | |
| Style | Briefcase | |
| Weight | 0.21kg |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Wenger Sherpa 10.2in. Slimcase
Lightweight and sporty, the SHERPA netbook sleeve offers great computer protection and dependable SwissGear styling
Fits up most 10.2in. Netbooks
Padded Computer Protection
Lightweight Slim Design
Double Handles
Soft Brushed Lining
Effectively protects today's mini laptops and netbooks
Prevents accidental damage
Offers full protection without excess weight
For a comfortable and easy carrying alternative
Protects against scratches
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.

