- RS Stock No.:
- 744-1102
- Mfr. Part No.:
- GA-7011-14
- Brand:
- Wenger SwissGear
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 744-1102
- Mfr. Part No.:
- GA-7011-14
- Brand:
- Wenger SwissGear
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wenger Granada Wheeled Case Grey
From Wenger SwissGear, the Granada Laptop carrier is a compact and functional wheeled business case. Able to store laptops and notebooks up to 17 inches, the Granada has zipped interior compartments that are ideal for associated accessories such as USB cords and power adapters.
With easy glide wheels and a telescopic handle, the case is easily manoeuvrable on narrow walkways and is handy for crowded commutes.
With a 21 litre capacity, the case is perfect for overnight stays.
With easy glide wheels and a telescopic handle, the case is easily manoeuvrable on narrow walkways and is handy for crowded commutes.
With a 21 litre capacity, the case is perfect for overnight stays.
Features and Benefits
Computer compartment fits most 15.4 and 17in. widescreen notebooks
All-business organizer has pockets and slots for pens, PDA, phone, iPod, business cards, etc.
Expanding business files
Easy-glide skate wheels
Telescopic handle
Rear trolley strap
All-business organizer has pockets and slots for pens, PDA, phone, iPod, business cards, etc.
Expanding business files
Easy-glide skate wheels
Telescopic handle
Rear trolley strap
Specifications
Attribute | Value |
---|---|
Style | Wheeled Case |
Maximum Screen Size | 17in |
External Dimensions | 432 x 406 x 254mm |
Weight | 3.7kg |
External Depth | 254mm |
External Width | 432mm |
External Height | 406mm |