Loading...
Price Each (In a Pack of 4) | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Bulb Type | Incandescent | |
| Current Rating | 580 mA | |
| Lamp Base | BA15d | |
| Length | 52mm | |
| Lens Colour | Clear | |
| Voltage Rating | 12 V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Static High Beacon - 815 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Bulbs must be purchased seperately
Polycarbonate domes have a shock resistance of 20J
Vandal proof construction
Tamper-proof: bulbe change via rear access with bayonet mechanism
37mm mounting hole

