- RS Stock No.:
- 562-019
- Mfr. Part No.:
- 26.513.5004.50
- Brand:
- BJB
Discontinued product
- RS Stock No.:
- 562-019
- Mfr. Part No.:
- 26.513.5004.50
- Brand:
- BJB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Screw Mount, Starter Holder
Specifications
Attribute | Value |
---|---|
Mount Type | Screw |
Material | Heat Resistant Fibre, PC |
Fixing Method | Screw |
Number of Pins | 2 |
Wattage | 660 W |
Wiring Points | Either Side |
Length | 41 mm |
Width | 12.5 mm |
Wiring Type | Push-Wire |
- RS Stock No.:
- 562-019
- Mfr. Part No.:
- 26.513.5004.50
- Brand:
- BJB