- RS Stock No.:
- 660-1157
- Mfr. Part No.:
- 49676
- Brand:
- Zarges
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-1157
- Mfr. Part No.:
- 49676
- Brand:
- Zarges
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Zarges Industrial Step Ladders
Industrial step ladders from Zarges. Aluminium industrial steps provide a safe, yet light stepladder with a smooth handle surface. Built to the highest standards for daily dependable use.
Features and Benefits
Patented 7 point connection between tread and stile with reinforcing support rod through the centre of the tread
Non-slip rubber feet
Large serrated treads
Smooth stile surfaces that are comfortable to hold
Optimal stability thanks to locking side bars on both sides
Large standing platform and knee rail for safe and comfortable working at height
Non-slip rubber feet
Large serrated treads
Smooth stile surfaces that are comfortable to hold
Optimal stability thanks to locking side bars on both sides
Large standing platform and knee rail for safe and comfortable working at height
Application Information
Zarges Industrial Step Ladders, ideal for Trade, Industrial and DIY applications
Standards
EN131 and BS2037 Class 1
Specifications
Attribute | Value |
---|---|
Number of Treads | 6 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Platform Height | 1.26m |
Maximum Load | 175kg |
Weight | 8kg |