Loading...
Price 1 Box of 20 | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Colour | Silver | |
| Fixing Type | Adhesive | |
| Length | 63.5mm | |
| Pack Quantity | 20EA | |
| Width | 29.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Silver Heavy Duty Address Labels
Durable silver polyester labels
Ideal for display of permanent information
Suitable for outdoors and industrial use
Waterproof, weatherproof and resistant to oil, detergent and grease
Mark-proof and UV light-fast
Can be used in freezers (-40 to +80°C)
Note
These labels are designed to be printed on by most common laser printers, and can not be used with inkjet or bubblejet printers. For best results a laser printer which has adjustable contrast or print strength is recommended.

