- RS Stock No.:
- 840-6289
- Mfr. Part No.:
- PT450VP
- Brand:
- Brother
Discontinued product
- RS Stock No.:
- 840-6289
- Mfr. Part No.:
- PT450VP
- Brand:
- Brother
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PT-D450VP Desktop Label Printer
The Brother PTD450VP desktop label printer. High resolution backlit monochrome LCD display with easy-to-read text and the ability to preview your label before printing, get creative, with customised labels printed direct from your PC. Logical Step Edit, Easily edit a label using the one touch keys assigned logically from left to right, Easy to locate the function that you need
Display resolution 20 characters by 3 lines, 320 x 120 dots
Printing speed Up to 20mm/second
Print resolution 180dpi
Maximum print height 15.8mm
Cutter type Manual
Label length 30mm minimum, 300mm maximum
Vertical text printing
Mirror printing
Copies 1to 9
Also works with 6 AA batteries (not supplied) (RS 789-2828)
PC Connectable
Compatible with PT-Editor 5.1
Printing speed Up to 20mm/second
Print resolution 180dpi
Maximum print height 15.8mm
Cutter type Manual
Label length 30mm minimum, 300mm maximum
Vertical text printing
Mirror printing
Copies 1to 9
Also works with 6 AA batteries (not supplied) (RS 789-2828)
PC Connectable
Compatible with PT-Editor 5.1
Supplied with
PT-D450VP labelling machine
18mm TZe black on white 4m tape
AC adaptor (UK Plug)
Documentation
USB-mini cable
Carry case
18mm TZe black on white 4m tape
AC adaptor (UK Plug)
Documentation
USB-mini cable
Carry case
Specifications
Attribute | Value |
---|---|
Model | PT-D450VP |
Application | Office |
Maximum Label Width | 18mm |
Lines of Printing | 1 (3.5 mm Tape), 2 (6 mm Tape), 2 (9 mm Tape), 3 (12 mm Tape), 5 (18 mm Tape) |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type G - British 3-Pin |
Keyboard Layout | QWERTY |
Resolution | 180dpi |
Wireless | No |
Dimensions | 189 x 177.5 x 70.5mm |
Weight | 740g |
Height | 70.5mm |
Width | 189mm |
Depth | 177.5mm |