Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Labelling
Label Printers
BROTHER Label Printer
RS Stock No.:
628-4428
Mfr. Part No.:
PT2700VP
Brand:
BROTHER
View all Label Printers
Discontinued product
RS Stock No.:
628-4428
Mfr. Part No.:
PT2700VP
Brand:
BROTHER
Technical Reference
Legislation and Compliance
Specifications
P-Touch 2700 Users Guide
P-Touch 2700 Professional Labelling Solution Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Lines of Printing
7
Keyboard
Yes
Resolution
180dpi
Dimensions
7.06 x 9.75 x 2.82in
Connection Port
USB 1.1, USB 2.0
Weight
848.2g
Width
7.06in
Height
2.82in
Depth
9.75in